Nanuk Nanuk 915 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 915

RS Stock No.: 287-4503Brand: NanukManufacturers Part No.: 1-91500-K
brand-logo
View all in Foam Inserts

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 915

Density

Low

Colour

Dark Grey

Dimensions

14 x 9.625 x 5.5in

Height

5.5in

Length

14in

Width

9.625in

For Use With

Nanuk 915

Country of Origin

Canada

Stock information temporarily unavailable.

€ 27.24

€ 27.24 Each (ex VAT)

Nanuk Nanuk 915 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 915

€ 27.24

€ 27.24 Each (ex VAT)

Nanuk Nanuk 915 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 915
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 915

Density

Low

Colour

Dark Grey

Dimensions

14 x 9.625 x 5.5in

Height

5.5in

Length

14in

Width

9.625in

For Use With

Nanuk 915

Country of Origin

Canada