Technical Document
Specifications
Current Rating
4 A, 6 A, 8 A, 10 A
Motor Protection Component
Circuit Breaker
Overall Length
70mm
Overall Width
80mm
Overall Depth
90mm
Terminal Type
Cage Clamp
Number of Poles
4
Control Voltage
4 A, 6 A, 8 A, 10 A
Country of Origin
Czech Republic
Product details
MICO Classic Circuit Breaker
The MICO Classic range by Murr Elektronik are an intelligent power distribution system for 24 V dc systems. MICO monitors currents and indicates via the LED when the maximum load is being approached, the current range can then be adjusted. If the current is ok the LED is green, when 90% of the selected current range is reached the LED blinks green. If there is a short circuit or the selected load is exceeded the LED blinks red and switch off the selected channel.
Each channel can be individually switched on or off by the simple press of a button adding excellent flexibility.
The MICO range has many advantages, including reduced risk of fire caused by overcurrents, and its ability to store operating statuses even after a power reset.
Features and Benefits
Electronic current monitoring
2 or 4 output channels
Adjustable current ranges
Spring clamp terminals
Bridge system on both sides
90% warning notice with blinking LED
Group alarm contact (potential-free)
Cascading start of individual current paths
Space saving of up to 30% in a control cabinet
Product Application Information
Multiple MICO modules can be connected via the integrated bridging system, reducing both installation time and the potential for wiring errors.
Spring clamp terminals enable installation in the shortest time possible. They are maintenance free and vibration resistant. Periodic maintenance to retighten screw terminals is no longer required
Approvals
UL Approval
Murrelektronik
€ 191.03
€ 191.03 Each (ex VAT)
1
€ 191.03
€ 191.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Current Rating
4 A, 6 A, 8 A, 10 A
Motor Protection Component
Circuit Breaker
Overall Length
70mm
Overall Width
80mm
Overall Depth
90mm
Terminal Type
Cage Clamp
Number of Poles
4
Control Voltage
4 A, 6 A, 8 A, 10 A
Country of Origin
Czech Republic
Product details
MICO Classic Circuit Breaker
The MICO Classic range by Murr Elektronik are an intelligent power distribution system for 24 V dc systems. MICO monitors currents and indicates via the LED when the maximum load is being approached, the current range can then be adjusted. If the current is ok the LED is green, when 90% of the selected current range is reached the LED blinks green. If there is a short circuit or the selected load is exceeded the LED blinks red and switch off the selected channel.
Each channel can be individually switched on or off by the simple press of a button adding excellent flexibility.
The MICO range has many advantages, including reduced risk of fire caused by overcurrents, and its ability to store operating statuses even after a power reset.
Features and Benefits
Electronic current monitoring
2 or 4 output channels
Adjustable current ranges
Spring clamp terminals
Bridge system on both sides
90% warning notice with blinking LED
Group alarm contact (potential-free)
Cascading start of individual current paths
Space saving of up to 30% in a control cabinet
Product Application Information
Multiple MICO modules can be connected via the integrated bridging system, reducing both installation time and the potential for wiring errors.
Spring clamp terminals enable installation in the shortest time possible. They are maintenance free and vibration resistant. Periodic maintenance to retighten screw terminals is no longer required
Approvals
UL Approval