Technical Document
Specifications
Brand
MurataMaximum dc Current
370mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.9mm
Dimensions
3.2 x 1.6 x 1.9mm
Tolerance
±25%
Maximum DC Resistance
300mΩ
Series
DLW31S
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 1206 DLW31S Series SMD Common Mode Chokes
DLP31S series common mode choke coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils
Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
€ 0.86
€ 0.86 Each (ex VAT)
Standard
1
€ 0.86
€ 0.86 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 0.86 |
50 - 99 | € 0.79 |
100 - 199 | € 0.69 |
200 - 499 | € 0.57 |
500+ | € 0.53 |
Technical Document
Specifications
Brand
MurataMaximum dc Current
370mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.9mm
Dimensions
3.2 x 1.6 x 1.9mm
Tolerance
±25%
Maximum DC Resistance
300mΩ
Series
DLW31S
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 1206 DLW31S Series SMD Common Mode Chokes
DLP31S series common mode choke coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils
Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras