Murata Power Solutions NME DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C

RS Stock No.: 629-9161Brand: Murata Power SolutionsManufacturers Part No.: NME2415SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

11.48mm

Depth

10mm

Series

NME

Maximum Temperature

+70°C

Minimum Temperature

0°C

Product details

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 11.39

$ 11.39 Each (ex VAT)

Murata Power Solutions NME DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C

$ 11.39

$ 11.39 Each (ex VAT)

Murata Power Solutions NME DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4$ 11.39
5 - 9$ 11.05
10 - 24$ 10.72
25 - 49$ 10.38
50+$ 10.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

11.48mm

Depth

10mm

Series

NME

Maximum Temperature

+70°C

Minimum Temperature

0°C

Product details

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more