Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.75W
Input Voltage Nominal
5 V dc
Output Current
150mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SC
Isolation Voltage
1kV dc
Depth
10mm
Length
11.48mm
Series
CME
Load Regulation
0.12
Minimum Temperature
-40°C
Efficiency
70%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 0.75W Single Output Isolated DC-DC Converter - CME Series
The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.
Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs
Murata Power Solutions - 0.75W to 15W
€ 2.34
€ 2.34 Each (ex VAT)
1
€ 2.34
€ 2.34 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 2.34 |
5 - 9 | € 2.27 |
10 - 24 | € 2.20 |
25 - 49 | € 2.12 |
50+ | € 2.05 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.75W
Input Voltage Nominal
5 V dc
Output Current
150mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SC
Isolation Voltage
1kV dc
Depth
10mm
Length
11.48mm
Series
CME
Load Regulation
0.12
Minimum Temperature
-40°C
Efficiency
70%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 0.75W Single Output Isolated DC-DC Converter - CME Series
The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.
Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs