Technical Document
Specifications
Current Ratio
10:1
Series
5600
Input Current
10A
Overall Width
8.89mm
Overall Depth
20.19mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
Through Hole
Dimensions
16.79 x 8.89 x 20.19 mm
Country of Origin
China
Product details
56xxx Series Cable Hole Current Sense Transformer
The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting
High Frequency Current Sense Transformers
€ 105.19
€ 2.10 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
50
€ 105.19
€ 2.10 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 99 | € 2.10 |
100 - 199 | € 2.06 |
200 - 499 | € 2.01 |
500+ | € 1.96 |
Technical Document
Specifications
Current Ratio
10:1
Series
5600
Input Current
10A
Overall Width
8.89mm
Overall Depth
20.19mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
Through Hole
Dimensions
16.79 x 8.89 x 20.19 mm
Country of Origin
China
Product details
56xxx Series Cable Hole Current Sense Transformer
The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting