Technical Document
Specifications
Inductance
10 μH
Maximum dc Current
4.5A
Package/Case
48100SC
Length
12.2mm
Depth
12.2mm
Height
6mm
Dimensions
12.2 x 12.2 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
28mΩ
Series
4800S
Maximum Self Resonant Frequency
20MHz
Minimum Quality Factor
32
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
4800S Series Shielded Wire Wound Inductors
4800S series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply, and power line filter circuits. They are suitable for any application requiring a high saturation current in a low profile package. The devices have an integral ferrite shield to reduce EMI
Inductance values range from 1.0μH to 1.0mH Direct Current up to 10A Idc
Murata Non Standard SMT Inductors (Chokes)
€ 6.19
€ 1.239 Each (In a Bag of 5) (ex VAT)
Standard
5
€ 6.19
€ 1.239 Each (In a Bag of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | € 1.239 | € 6.20 |
50 - 95 | € 1.19 | € 5.95 |
100 - 245 | € 1.129 | € 5.64 |
250 - 495 | € 1.064 | € 5.32 |
500+ | € 1.005 | € 5.03 |
Technical Document
Specifications
Inductance
10 μH
Maximum dc Current
4.5A
Package/Case
48100SC
Length
12.2mm
Depth
12.2mm
Height
6mm
Dimensions
12.2 x 12.2 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
28mΩ
Series
4800S
Maximum Self Resonant Frequency
20MHz
Minimum Quality Factor
32
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
4800S Series Shielded Wire Wound Inductors
4800S series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply, and power line filter circuits. They are suitable for any application requiring a high saturation current in a low profile package. The devices have an integral ferrite shield to reduce EMI
Inductance values range from 1.0μH to 1.0mH Direct Current up to 10A Idc