Mukua Heather Grey 85% Cotton, 15% Viscose Short Sleeve T-Shirt, UK- 4XL, EUR- 4XL
Technical Document
Specifications
Brand
MukuaColour
Heather Grey
Size EUR
4XL
Style
T-Shirt
Fitting
Regular
Material
85% Cotton, 15% Viscose
Hi-Vis
No
Sleeve Type
Short
Size UK
4XL
Country of Origin
Bangladesh
Stock information temporarily unavailable.
€ 5.06
€ 5.06 Each (ex VAT)
Mukua Heather Grey 85% Cotton, 15% Viscose Short Sleeve T-Shirt, UK- 4XL, EUR- 4XL
1
€ 5.06
€ 5.06 Each (ex VAT)
Mukua Heather Grey 85% Cotton, 15% Viscose Short Sleeve T-Shirt, UK- 4XL, EUR- 4XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MukuaColour
Heather Grey
Size EUR
4XL
Style
T-Shirt
Fitting
Regular
Material
85% Cotton, 15% Viscose
Hi-Vis
No
Sleeve Type
Short
Size UK
4XL
Country of Origin
Bangladesh