DRE10x2NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 10mm x 2mm

RS Stock No.: 783-8868Brand: MTCManufacturers Part No.: DRE10x2NI-N4V0-1000
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

2mm

Length

1m

Width_SC_PC

10mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed

€ 11.41

€ 11.41 Each (ex VAT)

DRE10x2NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 10mm x 2mm

€ 11.41

€ 11.41 Each (ex VAT)

DRE10x2NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 10mm x 2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 11.41
10 - 29€ 8.14
30+€ 6.54

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

2mm

Length

1m

Width_SC_PC

10mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed