MOXA RS232, RS422, RS485 Media Converter, Single Mode, 100Mbit/s 40km

RS Stock No.: 255-3497Brand: MOXAManufacturers Part No.: TCF-142-S-ST-RM
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Connection Port

RS232, RS422, RS485

Maximum Data Transfer Rate

921.6kbps

Maximum Transfer Distance

40km

Network Speed

100Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 502.90

€ 502.90 Each (ex VAT)

MOXA RS232, RS422, RS485 Media Converter, Single Mode, 100Mbit/s 40km

€ 502.90

€ 502.90 Each (ex VAT)

MOXA RS232, RS422, RS485 Media Converter, Single Mode, 100Mbit/s 40km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

RS232, RS422, RS485

Maximum Data Transfer Rate

921.6kbps

Maximum Transfer Distance

40km

Network Speed

100Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China