Motrona PU Series Signal Converter, HTL, RS-422, TTL Input, HTL, RS-422, TTL Output, 5 → 30V dc Supply

RS Stock No.: 283-6473Brand: MotronaManufacturers Part No.: PU210Distrelec Article No.: 30073970
View all in Signal Conditioners

Technical Document

Specifications

Brand

Motrona

Module Type

Level Converter

Input Signal Type

HTL, RS-422, TTL

Output Signal Type

HTL, RS-422, TTL

Input Range

5 → 30V dc

Output Range

3.5 → 28.5V

Supply Voltage

5 → 30V dc

Series

PU

Distrelec Product Id

30073970

Country of Origin

Germany

Stock information temporarily unavailable.

€ 286.81

€ 286.81 Each (ex VAT)

Motrona PU Series Signal Converter, HTL, RS-422, TTL Input, HTL, RS-422, TTL Output, 5 → 30V dc Supply

€ 286.81

€ 286.81 Each (ex VAT)

Motrona PU Series Signal Converter, HTL, RS-422, TTL Input, HTL, RS-422, TTL Output, 5 → 30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Motrona

Module Type

Level Converter

Input Signal Type

HTL, RS-422, TTL

Output Signal Type

HTL, RS-422, TTL

Input Range

5 → 30V dc

Output Range

3.5 → 28.5V

Supply Voltage

5 → 30V dc

Series

PU

Distrelec Product Id

30073970

Country of Origin

Germany