Motovario Worm Gearbox, 100:01:00 Gear Ratio, 36 Nm Maximum Torque

RS Stock No.: 216-6508Brand: MotovarioManufacturers Part No.: NMRV040 100,0 140*11 18 U MV
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

100:01:00

Gearbox Type

Worm

Maximum Output Torque

36 Nm

Shaft Diameter

18mm

Diameter

11 mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 204.82

€ 204.82 Each (ex VAT)

Motovario Worm Gearbox, 100:01:00 Gear Ratio, 36 Nm Maximum Torque

€ 204.82

€ 204.82 Each (ex VAT)

Motovario Worm Gearbox, 100:01:00 Gear Ratio, 36 Nm Maximum Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gear Ratio

100:01:00

Gearbox Type

Worm

Maximum Output Torque

36 Nm

Shaft Diameter

18mm

Diameter

11 mm

Country of Origin

Italy