Molex 73162 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 124-7156Brand: MolexManufacturers Part No.: 73162-6171
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

4.3-10 Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 6GHz

Series

73162

Contact Material

Brass

Contact Plating

Silver

Country of Origin

China

Product details

Molex 4.3-10 Straight and Right Angled Plugs

From Molex, series of professional quality 50 Ω straight and right angled cable mount plugs. The 4.3-10 connectors are 30% smaller and 70% lighter than DIN 7/16 connectors but still offer the same robust design. Compact and lightweight they offer a range of connection options providing flexibility in the ever demanding radio communications market. An important consideration where increased antenna population in a smaller area is essential. The 4.3-10 plugs are available in hand tight and wrench tight coupling mechanisms, no special tooling required. This unique feature enables the RF connectors to mate with one universal style jack making the 4.3-10 connector series one of the most versatile around. For suitable mating jack, see 124-7153 typically.
Plug types available in this range
124-7156 - Straight plug hand tightening

Features and Benefits

30% smaller than DIN 7/16
Lightweight – reduces tower load
Different coupling mechanisms (dependent on application needs) suitable for 1 universal jack
Robust construction
IP68 rated with IEC 60529 standards ideal for outdoor environments

Applications

Base station Antennas
Distributed Antenna Systems (DAS)

Molex 4.3-10 Range

Stock information temporarily unavailable.

€ 12.59

€ 12.59 Each (ex VAT)

Molex 73162 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Solder Termination, Straight Body

€ 12.59

€ 12.59 Each (ex VAT)

Molex 73162 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.59
10 - 24€ 12.26
25 - 49€ 11.93
50 - 99€ 11.62
100+€ 11.30

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

4.3-10 Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 6GHz

Series

73162

Contact Material

Brass

Contact Plating

Silver

Country of Origin

China

Product details

Molex 4.3-10 Straight and Right Angled Plugs

From Molex, series of professional quality 50 Ω straight and right angled cable mount plugs. The 4.3-10 connectors are 30% smaller and 70% lighter than DIN 7/16 connectors but still offer the same robust design. Compact and lightweight they offer a range of connection options providing flexibility in the ever demanding radio communications market. An important consideration where increased antenna population in a smaller area is essential. The 4.3-10 plugs are available in hand tight and wrench tight coupling mechanisms, no special tooling required. This unique feature enables the RF connectors to mate with one universal style jack making the 4.3-10 connector series one of the most versatile around. For suitable mating jack, see 124-7153 typically.
Plug types available in this range
124-7156 - Straight plug hand tightening

Features and Benefits

30% smaller than DIN 7/16
Lightweight – reduces tower load
Different coupling mechanisms (dependent on application needs) suitable for 1 universal jack
Robust construction
IP68 rated with IEC 60529 standards ideal for outdoor environments

Applications

Base station Antennas
Distributed Antenna Systems (DAS)

Molex 4.3-10 Range