Molex Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 0.4mm Pitch, Solder Termination

RS Stock No.: 178-9824Brand: MolexManufacturers Part No.: 503548-1220
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Number Of Rows

2

Pitch

0.4mm

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Stacking Height

0.7mm

Current Rating

300mA

Voltage Rating

50 V

Contact Plating

Gold

Contact Material

Copper

Series Number

503548

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,584.88

€ 0.528 Each (On a Reel of 3000) (ex VAT)

Molex Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 0.4mm Pitch, Solder Termination

€ 1,584.88

€ 0.528 Each (On a Reel of 3000) (ex VAT)

Molex Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Number Of Rows

2

Pitch

0.4mm

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Stacking Height

0.7mm

Current Rating

300mA

Voltage Rating

50 V

Contact Plating

Gold

Contact Material

Copper

Series Number

503548

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more