Molex, 502570 8 Way Push/Push Memory Card Connector With SMT Termination

RS Stock No.: 188-8740Brand: MolexManufacturers Part No.: 502570-0893
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Molex

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

SMT

Housing Material

Stainless Steel

Length

15.4mm

Width

13.8mm

Depth

1.8mm

Dimensions

15.4 x 13.8 x 1.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Series Number

502570

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,212.16

€ 2.471 Each (On a Reel of 1300) (ex VAT)

Molex, 502570 8 Way Push/Push Memory Card Connector With SMT Termination

€ 3,212.16

€ 2.471 Each (On a Reel of 1300) (ex VAT)

Molex, 502570 8 Way Push/Push Memory Card Connector With SMT Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

SMT

Housing Material

Stainless Steel

Length

15.4mm

Width

13.8mm

Depth

1.8mm

Dimensions

15.4 x 13.8 x 1.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Series Number

502570

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more