Technical Document
Specifications
Brand
MolexGender
Male
For Use With
Micro-Fit TPA Connector Housing
Series
Micro-Fit TPA
Termination Method
Crimp
Minimum Wire Size AWG
24AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
20AWG
Series Number
43031
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+260°C
€ 912.77
€ 0.038 Each (On a Reel of 24000) (ex VAT)
24000
€ 912.77
€ 0.038 Each (On a Reel of 24000) (ex VAT)
24000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexGender
Male
For Use With
Micro-Fit TPA Connector Housing
Series
Micro-Fit TPA
Termination Method
Crimp
Minimum Wire Size AWG
24AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
20AWG
Series Number
43031
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+260°C