Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row

RS Stock No.: 511-1004PBrand: MolexManufacturers Part No.: 43025-2400
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

24

Number Of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Receptacle

Body Orientation

Straight

Length

36.85mm

Width

11.56mm

Housing Material

PET

Product details

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 79.76

€ 0.798 Each (Supplied in a Box) (ex VAT)

Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row
Select packaging type

€ 79.76

€ 0.798 Each (Supplied in a Box) (ex VAT)

Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 370€ 0.798€ 3.99
375 - 1495€ 0.765€ 3.83
1500+€ 0.629€ 3.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

24

Number Of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Receptacle

Body Orientation

Straight

Length

36.85mm

Width

11.56mm

Housing Material

PET

Product details

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more