Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
Series
MINI-FIT
For Use With
45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals
Body Orientation
Straight
Length
22.2mm
Width
19.6mm
Housing Material
Polyamide
Country of Origin
United States
€ 944.39
€ 0.236 Each (In a Bag of 4000) (ex VAT)
4000
€ 944.39
€ 0.236 Each (In a Bag of 4000) (ex VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
4000 - 4000 | € 0.236 | € 944.39 |
8000 - 8000 | € 0.224 | € 897.64 |
12000+ | € 0.213 | € 850.89 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
Series
MINI-FIT
For Use With
45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals
Body Orientation
Straight
Length
22.2mm
Width
19.6mm
Housing Material
Polyamide
Country of Origin
United States