Technical Document
Specifications
Brand
MolexInternal/External
External
Antenna Physical Form
Square
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Connector Gender
Male
Cable Length
300mm
Antenna Directivity
Omnidirectional
Distrelec Product Id
30238350
Country of Origin
China
Stock information temporarily unavailable.
€ 7.82
€ 7.82 Each (ex VAT)
Molex 215868-0001 Square WiFi Antenna
1
€ 7.82
€ 7.82 Each (ex VAT)
Molex 215868-0001 Square WiFi Antenna
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.82 |
10 - 24 | € 7.04 |
25 - 99 | € 6.64 |
100 - 499 | € 6.42 |
500+ | € 6.25 |
Technical Document
Specifications
Brand
MolexInternal/External
External
Antenna Physical Form
Square
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Connector Gender
Male
Cable Length
300mm
Antenna Directivity
Omnidirectional
Distrelec Product Id
30238350
Country of Origin
China