Technical Document
Specifications
Brand
MolexNumber Of Contacts
68
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
ZIF
Body Orientation
Right Angle
Series
1040
Series Number
104075-6817
Country of Origin
Korea, Republic Of
€ 8,172.69
€ 8,172.69 1 Reel of 3000 (ex VAT)
Molex, 1040, 104075-6817 0.5mm Pitch 68 Way Right Angle FPC Connector, ZIF
1
€ 8,172.69
€ 8,172.69 1 Reel of 3000 (ex VAT)
Molex, 1040, 104075-6817 0.5mm Pitch 68 Way Right Angle FPC Connector, ZIF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
68
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
ZIF
Body Orientation
Right Angle
Series
1040
Series Number
104075-6817
Country of Origin
Korea, Republic Of