Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 396 Connector Housing
Series
KK 396, Trifurcon
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Series Number
6838
Maximum Contact Resistance
6mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Product details
Crimp Terminals, 6838 Series
Crimp terminals for use with 41695 Series housings
3.96mm Molex KK Range
€ 10.87
€ 0.109 Each (In a Pack of 100) (ex VAT)
Standard
100
€ 10.87
€ 0.109 Each (In a Pack of 100) (ex VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | € 0.109 | € 10.87 |
1000 - 2900 | € 0.084 | € 8.44 |
3000+ | € 0.081 | € 8.09 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 396 Connector Housing
Series
KK 396, Trifurcon
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Series Number
6838
Maximum Contact Resistance
6mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Product details
Crimp Terminals, 6838 Series
Crimp terminals for use with 41695 Series housings