Moflash LED401 Series White Beacon, 24 V, Surface Mount, LED Bulb

RS Stock No.: 222-2015Brand: MoflashManufacturers Part No.: LED401-02-05
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V

Lens Colour

White

Mounting Style

Surface Mount

Bulb Type

LED

Series

LED401

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 275.25

€ 275.25 Each (ex VAT)

Moflash LED401 Series White Beacon, 24 V, Surface Mount, LED Bulb

€ 275.25

€ 275.25 Each (ex VAT)

Moflash LED401 Series White Beacon, 24 V, Surface Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V

Lens Colour

White

Mounting Style

Surface Mount

Bulb Type

LED

Series

LED401

Country of Origin

United Kingdom