Eaton DIN Rail Mount Time Delay Relay, 400V ac, 1-Contact, 0.05 s → 60h, 1-Function, SPDT

RS Stock No.: 225-8289Brand: MoellerManufacturers Part No.: ETR4-11-W
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Moeller

Supply Voltage

400V ac

Mounting Type

DIN Rail

Time Range

0.05 s → 60h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

103mm

Maximum Operating Temperature

+60°C

Length

82.5mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Eaton Timer Relay - ETR4

Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.

You may be interested in
ABB Timer Relay
€ 140.98Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton DIN Rail Mount Time Delay Relay, 400V ac, 1-Contact, 0.05 s → 60h, 1-Function, SPDT

P.O.A.

Eaton DIN Rail Mount Time Delay Relay, 400V ac, 1-Contact, 0.05 s → 60h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Timer Relay
€ 140.98Each (ex VAT)

Technical Document

Specifications

Brand

Moeller

Supply Voltage

400V ac

Mounting Type

DIN Rail

Time Range

0.05 s → 60h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

103mm

Maximum Operating Temperature

+60°C

Length

82.5mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Eaton Timer Relay - ETR4

Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.

You may be interested in
ABB Timer Relay
€ 140.98Each (ex VAT)