Dual-use

Mobilemark Male SMA to Male RP-SMA, 3m, RF195 Coaxial, Terminated50 Ω

RS Stock No.: 793-2119Brand: MobilemarkManufacturers Part No.: CA120/195-CJ
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

RF195

Connector 2

RP-SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

3m

Country of Origin

United Kingdom

Product details

Cable Assemblies SMA Series

Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal

CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).

Mobile Mark

Stock information temporarily unavailable.

€ 42.66

€ 42.66 Each (ex VAT)

Mobilemark Male SMA to Male RP-SMA, 3m, RF195 Coaxial, Terminated50 Ω

€ 42.66

€ 42.66 Each (ex VAT)

Mobilemark Male SMA to Male RP-SMA, 3m, RF195 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.66
5 - 9€ 38.78
10+€ 35.53

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

RF195

Connector 2

RP-SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

3m

Country of Origin

United Kingdom

Product details

Cable Assemblies SMA Series

Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal

CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).

Mobile Mark