Mitutoyo 153mm Inclinometer

RS Stock No.: 238-7410Brand: MitutoyoManufacturers Part No.: 950-318
brand-logo

Technical Document

Specifications

Level Type

Precision Shaft Level

Length

153mm

Frame Material

Aluminium

Number of Vials

0

Accuracy

±0.5 mm/m

Stock information temporarily unavailable.

€ 707.11

€ 707.11 Each (ex VAT)

Mitutoyo 153mm Inclinometer

€ 707.11

€ 707.11 Each (ex VAT)

Mitutoyo 153mm Inclinometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Level Type

Precision Shaft Level

Length

153mm

Frame Material

Aluminium

Number of Vials

0

Accuracy

±0.5 mm/m