Mitutoyo 2000mm Digital Caliper 0.01 mm Resolution, Metric

RS Stock No.: 253-0147Brand: MitutoyoManufacturers Part No.: 552-185-10
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Digital

Capacity

2000mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.12 mm

Resolution

0.01 mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 4,342.38

€ 4,342.38 Each (ex VAT)

Mitutoyo 2000mm Digital Caliper 0.01 mm Resolution, Metric

€ 4,342.38

€ 4,342.38 Each (ex VAT)

Mitutoyo 2000mm Digital Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Caliper Type

Digital

Capacity

2000mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.12 mm

Resolution

0.01 mm

Country of Origin

Japan