Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Board
Kit Name
EasyMx PRO v7 for Tiva MCU Card
Technology
10 x I2C, 12 bit D/A, 2 x 12 bit A/D (24 Channels), 2 x CAN, 256 kB SRAM, 4 x SPI, 7 x 16/32 bit Timer, 8 x UARTs, USB 2.0 (Device), USB 2.0 (Host), USB 2.0 (OTG)
Device Core
ARM Cortex
Processor Family Name
M4F
Processor Part Number
TM4C129XNCZAD
Processor Type
MCU
$ 80.39
$ 80.39 Each (ex VAT)
1
$ 80.39
$ 80.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Board
Kit Name
EasyMx PRO v7 for Tiva MCU Card
Technology
10 x I2C, 12 bit D/A, 2 x 12 bit A/D (24 Channels), 2 x CAN, 256 kB SRAM, 4 x SPI, 7 x 16/32 bit Timer, 8 x UARTs, USB 2.0 (Device), USB 2.0 (Host), USB 2.0 (OTG)
Device Core
ARM Cortex
Processor Family Name
M4F
Processor Part Number
TM4C129XNCZAD
Processor Type
MCU