Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
4 Rows by 20 Characters
Character Rows
4
Characters per Row
20
Character Height
4.8mm
Character Width
3mm
Viewing Area Dimensions
76 x 26mm
Viewing Area Height
26mm
Viewing Area Width
76mm
External Depth
60mm
Background Colour
Black, Blue
Backlight Type
LED
External Dimensions
98 x 60 x 14.5mm
External Height
14.5mm
External Width
98mm
Display Matrix Technology
STN
Display Mode
Transflective
Minimum Operating Temperature
-20°C
Voltage Rating
5.5V
Maximum Operating Temperature
+70°C
Current Rating
1.5mA
Driver Mounting
COB
Series
A
Operating Temperature Range
-20 → +70°C
Country of Origin
China
Product details
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
4 Rows by 20 Characters
Character Rows
4
Characters per Row
20
Character Height
4.8mm
Character Width
3mm
Viewing Area Dimensions
76 x 26mm
Viewing Area Height
26mm
Viewing Area Width
76mm
External Depth
60mm
Background Colour
Black, Blue
Backlight Type
LED
External Dimensions
98 x 60 x 14.5mm
External Height
14.5mm
External Width
98mm
Display Matrix Technology
STN
Display Mode
Transflective
Minimum Operating Temperature
-20°C
Voltage Rating
5.5V
Maximum Operating Temperature
+70°C
Current Rating
1.5mA
Driver Mounting
COB
Series
A
Operating Temperature Range
-20 → +70°C
Country of Origin
China
Product details
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options