TC913BCPA Microchip, Precision, Op Amp, 1.5MHz, 6 → 15 V, 8-Pin PDIP

RS Stock No.: 872-2470Brand: MicrochipManufacturers Part No.: TC913BCPA
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

6 → 15 V

Typical Gain Bandwidth Product

1.5MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Length

10.16mm

Height

4.06mm

Width

6.6mm

Dimensions

10.16 x 6.6 x 4.06mm

Product details

TC913A/913B Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 317.50

€ 5.292 Each (In a Tube of 60) (ex VAT)

TC913BCPA Microchip, Precision, Op Amp, 1.5MHz, 6 → 15 V, 8-Pin PDIP

€ 317.50

€ 5.292 Each (In a Tube of 60) (ex VAT)

TC913BCPA Microchip, Precision, Op Amp, 1.5MHz, 6 → 15 V, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

6 → 15 V

Typical Gain Bandwidth Product

1.5MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Length

10.16mm

Height

4.06mm

Width

6.6mm

Dimensions

10.16 x 6.6 x 4.06mm

Product details

TC913A/913B Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more