Technical Document
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
6 → 15 V
Typical Gain Bandwidth Product
1.5MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.5V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Height
4.06mm
Dimensions
10.16 x 6.6 x 4.06mm
Length
10.16mm
Width
6.6mm
Product details
TC913A/913B Operational Amplifiers
Operational Amplifiers, Microchip
€ 6.32
€ 6.32 Each (ex VAT)
Standard
1
€ 6.32
€ 6.32 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 6.32 |
25 - 99 | € 5.86 |
100+ | € 5.43 |
Technical Document
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
6 → 15 V
Typical Gain Bandwidth Product
1.5MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.5V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Height
4.06mm
Dimensions
10.16 x 6.6 x 4.06mm
Length
10.16mm
Width
6.6mm
Product details