Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 x 12 words
Maximum Frequency
20MHz
RAM Size
72 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10.5 x 5.6 x 1.85mm
Height
1.85mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
5.6mm
Instruction Set Architecture
RISC
Length
10.5mm
Maximum Operating Temperature
+85 °C
Product details
PIC16F54/57/59 8-Bit Flash Microcontrollers
Microcontroller Features
20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer
€ 4.80
€ 0.959 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 4.80
€ 0.959 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 0.959 | € 4.80 |
10+ | € 0.925 | € 4.62 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 x 12 words
Maximum Frequency
20MHz
RAM Size
72 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10.5 x 5.6 x 1.85mm
Height
1.85mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
5.6mm
Instruction Set Architecture
RISC
Length
10.5mm
Maximum Operating Temperature
+85 °C
Product details
PIC16F54/57/59 8-Bit Flash Microcontrollers
Microcontroller Features
20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer