Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 28-Pin SPDIP

RS Stock No.: 180-7548Brand: MicrochipManufacturers Part No.: PIC16F18456-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

35.56 x 7.366 x 3.81mm

Width

7.37mm

Height

3.81mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

35.56mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 30.26

€ 2.017 Each (In a Tube of 15) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 28-Pin SPDIP

€ 30.26

€ 2.017 Each (In a Tube of 15) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 28-Pin SPDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
15 - 15€ 2.017€ 30.26
30 - 90€ 1.964€ 29.46
105+€ 1.788€ 26.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

35.56 x 7.366 x 3.81mm

Width

7.37mm

Height

3.81mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

35.56mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more