Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS
Output Current
1.5 A
Supply Voltage
4.5 → 18V
Pin Count
5
Fall Time
28ns
Package Type
SOT-23
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand
€ 2,044.54
€ 0.682 Each (On a Reel of 3000) (ex VAT)
Microchip MCP1416RT-E/OT MOSFET Gate Driver 1, 1.5 A, 4.5 → 18V 5-Pin, SOT-23
3000
€ 2,044.54
€ 0.682 Each (On a Reel of 3000) (ex VAT)
Microchip MCP1416RT-E/OT MOSFET Gate Driver 1, 1.5 A, 4.5 → 18V 5-Pin, SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS
Output Current
1.5 A
Supply Voltage
4.5 → 18V
Pin Count
5
Fall Time
28ns
Package Type
SOT-23
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand