Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC30F
Package Type
TQFP
Mounting Type
SMD, Surface Mount
Pin Count
80
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
144 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 13.20
€ 13.20 Each (Supplied in a Tray) (ex VAT)
Microchip, 16bit dsPIC, dsPIC30F DSP, 144 kB Flash, 80-Pin TQFP
Select packaging type
Production pack (Tray)
1
€ 13.20
€ 13.20 Each (Supplied in a Tray) (ex VAT)
Microchip, 16bit dsPIC, dsPIC30F DSP, 144 kB Flash, 80-Pin TQFP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC30F
Package Type
TQFP
Mounting Type
SMD, Surface Mount
Pin Count
80
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
144 kB
Program Memory Type
Flash