Microchip, 8bit AVR, ATtiny1614 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC

RS Stock No.: 193-6205PBrand: MicrochipManufacturers Part No.: ATTINY1614-SSN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATTINY1614

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (1 x 16 bit)

Dimensions

8.75 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Maximum Number of Ethernet Channels

0

ADCs

14 x 10 bit

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.84

€ 0.794 Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit AVR, ATtiny1614 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC
Select packaging type

€ 19.84

€ 0.794 Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit AVR, ATtiny1614 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATTINY1614

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (1 x 16 bit)

Dimensions

8.75 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Maximum Number of Ethernet Channels

0

ADCs

14 x 10 bit

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more