Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 16 kB Flash, 44-Pin PLCC

RS Stock No.: 177-1737Brand: MicrochipManufacturers Part No.: AT89C51RB2-SLSUM
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

60MHz

RAM Size

256 B

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

16.66mm

Number of Ethernet Channels

0

ADCs

0

Pulse Width Modulation

1 (5 x 8 bit)

Instruction Set Architecture

8051

Number of ADC Units

0

Program Memory Type

Flash

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Width

16.66mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.26

€ 5.628 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 16 kB Flash, 44-Pin PLCC
Select packaging type

€ 11.26

€ 5.628 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 16 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

60MHz

RAM Size

256 B

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

16.66mm

Number of Ethernet Channels

0

ADCs

0

Pulse Width Modulation

1 (5 x 8 bit)

Instruction Set Architecture

8051

Number of ADC Units

0

Program Memory Type

Flash

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Width

16.66mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more