Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±0.5°C
Mounting Type
Surface Mount
Pin Count
8
Series
AT30TS75A
Country of Origin
Thailand
€ 5,022.58
€ 1.005 Each (On a Reel of 5000) (ex VAT)
Microchip AT30TS75A Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, ±0.5°C, 8 Pins
5000
€ 5,022.58
€ 1.005 Each (On a Reel of 5000) (ex VAT)
Microchip AT30TS75A Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, ±0.5°C, 8 Pins
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±0.5°C
Mounting Type
Surface Mount
Pin Count
8
Series
AT30TS75A
Country of Origin
Thailand