Microchip 24AA025UID-I/SN, 2kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire

RS Stock No.: 803-2092Brand: MicrochipManufacturers Part No.: 24AA025UID-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

256

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Product details

24AA02UID/24AA025UID I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 16.25

€ 0.325 Each (In a Pack of 50) (ex VAT)

Microchip 24AA025UID-I/SN, 2kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire
Select packaging type

€ 16.25

€ 0.325 Each (In a Pack of 50) (ex VAT)

Microchip 24AA025UID-I/SN, 2kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50€ 0.325€ 16.25
100+€ 0.313€ 15.66

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

256

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Product details

24AA02UID/24AA025UID I²C™ Serial EEPROM

EEPROM Serial Access - Microchip