Micro Motors Geared DC Motor, 24 V dc, 150 Nmm, 9mm Shaft Diameter

RS Stock No.: 288-4533Brand: Micro MotorsManufacturers Part No.: HL149-24-90Distrelec Article No.: 15448279
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Shaft Diameter

9mm

Maximum Output Torque

150 Nmm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 42.87

€ 42.87 Each (ex VAT)

Micro Motors Geared DC Motor, 24 V dc, 150 Nmm, 9mm Shaft Diameter

€ 42.87

€ 42.87 Each (ex VAT)

Micro Motors Geared DC Motor, 24 V dc, 150 Nmm, 9mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Shaft Diameter

9mm

Maximum Output Torque

150 Nmm

Country of Origin

Italy