METCASE Unicase Black Aluminium Instrument Case, 260 x 250 x 90mm

RS Stock No.: 769-4908Brand: METCASEManufacturers Part No.: M5502119Distrelec Article No.: 30423079
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

260 mm

External Width

250 mm

External Height

90 mm

External Dimensions

260 x 250 x 90mm

Colour

Black

IP Rating

IP40

Series

Unicase

Weight

1.5kg

Distrelec Product Id

30423079

Country of Origin

United Kingdom

Product details

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet

Supplied with

4 rubber feet, all fixings and assembly instructions.

Stock information temporarily unavailable.

€ 107.95

€ 107.95 Each (ex VAT)

METCASE Unicase Black Aluminium Instrument Case, 260 x 250 x 90mm

€ 107.95

€ 107.95 Each (ex VAT)

METCASE Unicase Black Aluminium Instrument Case, 260 x 250 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

260 mm

External Width

250 mm

External Height

90 mm

External Dimensions

260 x 250 x 90mm

Colour

Black

IP Rating

IP40

Series

Unicase

Weight

1.5kg

Distrelec Product Id

30423079

Country of Origin

United Kingdom

Product details

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet

Supplied with

4 rubber feet, all fixings and assembly instructions.