Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Wall Mount
Body Orientation
Straight
IP Rating
IP69
Series
DUOi
Country of Origin
Germany
Stock information temporarily unavailable.
$ 499.06
$ 499.06 Each (ex VAT)
MENNEKES, DUOi IP69 Wall Mount 5P Socket Socket, Rated At 32A, 400 V
1
$ 499.06
$ 499.06 Each (ex VAT)
MENNEKES, DUOi IP69 Wall Mount 5P Socket Socket, Rated At 32A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | $ 499.06 |
2 - 4 | $ 478.26 |
5 - 9 | $ 457.47 |
10+ | $ 426.28 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Wall Mount
Body Orientation
Straight
IP Rating
IP69
Series
DUOi
Country of Origin
Germany