Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP44
Colour
Red
Cable CSA
2.5 → 6mm²
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Low Voltage
No
Country of Origin
Germany
€ 36.33
€ 36.33 Each (ex VAT)
1
€ 36.33
€ 36.33 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 36.33 |
5+ | € 34.51 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP44
Colour
Red
Cable CSA
2.5 → 6mm²
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Low Voltage
No
Country of Origin
Germany