MEAN WELL Switching Power Supply, UHP-350-5, 5V dc, 60A, 300W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 174-8137Brand: MEAN WELLManufacturers Part No.: UHP-350-5Distrelec Article No.: 30134223
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

60A

Power Rating

300W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

62mm

Depth

31mm

Efficiency

90%

Minimum Temperature

-30°C

Weight

680g

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 96.66

€ 96.66 Each (ex VAT)

MEAN WELL Switching Power Supply, UHP-350-5, 5V dc, 60A, 300W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

€ 96.66

€ 96.66 Each (ex VAT)

MEAN WELL Switching Power Supply, UHP-350-5, 5V dc, 60A, 300W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 96.66
5 - 9€ 93.76
10 - 24€ 90.87
25 - 49€ 87.97
50+€ 85.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

60A

Power Rating

300W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

62mm

Depth

31mm

Efficiency

90%

Minimum Temperature

-30°C

Weight

680g

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more