MEAN WELL Switching Power Supply, RPS-30-5, 5V dc, 6A, 30W, 1 Output, 80 → 264V ac Input Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
24mm
Minimum Temperature
-30°C
Weight
90g
Maximum Temperature
+70°C
Product details
Mean Well RPS30 Series Switch Mode Power Supply
Features and Benefits
•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1
Switch Mode - Mean Well RPS Series
€ 15.57
€ 15.57 Each (ex VAT)
1
€ 15.57
€ 15.57 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
24mm
Minimum Temperature
-30°C
Weight
90g
Maximum Temperature
+70°C
Product details
Mean Well RPS30 Series Switch Mode Power Supply
Features and Benefits
•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1