Technical Document
Specifications
Brand
MartindaleCurrent Rating
32A
Earth Loop Impedance Test
Yes
Number of Pins
4
Wiring Check
Yes
Display Type
Front Panel
Safety Category
CAT III 300 V
Power Source
Mains
Dimensions
131 x 94 x 54mm
Weight
292g
Height
54mm
Width
94mm
Length
131mm
Model Number p
PC104/32
Safety Category Level
CAT III
Safety Category Voltage
300V
Model Number (p)
PC104/32
Product details
PC104 3 Phase Industrial Socket Tester
The PC104 is a 3 phase socket tester designed to quickly check for the presence of phase, phase sequence and PE in 4 pin, 16A, 32A and 63A sockets.
This device includes a four-pin socket for connection to compatible sockets which is attached via a cable to the main body of the socket tester
Once it's connected up the device will evaluate phase presence, phase sequence and PE presence and display the results as coloured LED indicators
The device includes a handy guide on the front that shows the different possible LED indications
L1, L2 and L3 are present
L1, L2 and L3 are missing, PE present
L1 error
L2 error
L3 error
PE error
€ 126.38
€ 126.38 Each (ex VAT)
Calibration type
No Calibration
1
€ 126.38
€ 126.38 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MartindaleCurrent Rating
32A
Earth Loop Impedance Test
Yes
Number of Pins
4
Wiring Check
Yes
Display Type
Front Panel
Safety Category
CAT III 300 V
Power Source
Mains
Dimensions
131 x 94 x 54mm
Weight
292g
Height
54mm
Width
94mm
Length
131mm
Model Number p
PC104/32
Safety Category Level
CAT III
Safety Category Voltage
300V
Model Number (p)
PC104/32
Product details
PC104 3 Phase Industrial Socket Tester
The PC104 is a 3 phase socket tester designed to quickly check for the presence of phase, phase sequence and PE in 4 pin, 16A, 32A and 63A sockets.
This device includes a four-pin socket for connection to compatible sockets which is attached via a cable to the main body of the socket tester
Once it's connected up the device will evaluate phase presence, phase sequence and PE presence and display the results as coloured LED indicators
The device includes a handy guide on the front that shows the different possible LED indications
L1, L2 and L3 are present
L1, L2 and L3 are missing, PE present
L1 error
L2 error
L3 error
PE error