Technical Document
Specifications
Brand
MakitaSaw Type
Hand-Held Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
16mm
Blade Diameter
185mm
Cutting Depth
45 mm(45° ), 65 mm(at 90°)
Maximum Speed
5100rpm
Model Number
DRS780
Voltage Rating
36V
Battery Voltage
2 x 18V
Series
DRS
Weight
5.6kg
Battery Type
Li-ion
Country of Origin
China
€ 404.70
€ 404.70 Each (ex VAT)
1
€ 404.70
€ 404.70 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSaw Type
Hand-Held Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
16mm
Blade Diameter
185mm
Cutting Depth
45 mm(45° ), 65 mm(at 90°)
Maximum Speed
5100rpm
Model Number
DRS780
Voltage Rating
36V
Battery Voltage
2 x 18V
Series
DRS
Weight
5.6kg
Battery Type
Li-ion
Country of Origin
China