Technical Document
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
11.2 V
Radiant Flux
4500mW
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
905 lm
Lens Shape
Round
Series
LUXEON M
Dimensions
7 x 7 x 3.75mm
Lens Colour
Clear
Colour Temperature
4000K
Country of Origin
Malaysia
Product details
Lumileds LUXEON M Series LEDs
LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.
Features of the LUXEON M LEDs:
Compact size: 7.0 x 7.0 x 3.75 mm
Designed for indoor, outdoor and industrial applications
High flux density
Hot Tested and specified, with Freedom-from-Binning
Uniform intensity and colour across source with minimum CRI (Colour rendering Index): 70
12V package for use with high efficiency and low cost drivers
Exceeds Energy Star lumen maintenance requirements
Visible Light LEDs, Lumileds
$ 2,322.33
$ 4.645 Each (On a Reel of 500) (ex VAT)
500
$ 2,322.33
$ 4.645 Each (On a Reel of 500) (ex VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 1000 | $ 4.645 | $ 2,322.33 |
1500+ | $ 4.528 | $ 2,264.14 |
Technical Document
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
11.2 V
Radiant Flux
4500mW
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
905 lm
Lens Shape
Round
Series
LUXEON M
Dimensions
7 x 7 x 3.75mm
Lens Colour
Clear
Colour Temperature
4000K
Country of Origin
Malaysia
Product details
Lumileds LUXEON M Series LEDs
LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.
Features of the LUXEON M LEDs:
Compact size: 7.0 x 7.0 x 3.75 mm
Designed for indoor, outdoor and industrial applications
High flux density
Hot Tested and specified, with Freedom-from-Binning
Uniform intensity and colour across source with minimum CRI (Colour rendering Index): 70
12V package for use with high efficiency and low cost drivers
Exceeds Energy Star lumen maintenance requirements