Lumberg Circular Connector, 7 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series

RS Stock No.: 178-6194Brand: LumbergManufacturers Part No.: 0270 07
brand-logo

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

7

Mounting Type

Chassis Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

3.0A

Body Orientation

Straight

Series

02

Voltage Rating

125 V

Mating Type

Quick Connect

Shell Size

12

Housing Material

Polymer

Pole Format

7P

Contact Plating

Gold

Maximum Operating Temperature

+80°C

Contact Material

Bronze

Series Number

0270

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 60) (ex VAT)

Lumberg Circular Connector, 7 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series

P.O.A.

Each (In a Box of 60) (ex VAT)

Lumberg Circular Connector, 7 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

7

Mounting Type

Chassis Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

3.0A

Body Orientation

Straight

Series

02

Voltage Rating

125 V

Mating Type

Quick Connect

Shell Size

12

Housing Material

Polymer

Pole Format

7P

Contact Plating

Gold

Maximum Operating Temperature

+80°C

Contact Material

Bronze

Series Number

0270

Minimum Operating Temperature

-40°C

Country of Origin

China