Lumberg Automation I/O module, M12, 12 port

RS Stock No.: 237-7658Brand: Lumberg AutomationManufacturers Part No.: 935701002 0980 LSL 3111-121-0006-002
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

24V dc

Number of Ports

12

Connector Size

M12

Protocol Type

EtherNet/IP

Interface

IO-Link

Country of Origin

Germany

Stock information temporarily unavailable.

€ 645.93

€ 645.93 Each (ex VAT)

Lumberg Automation I/O module, M12, 12 port

€ 645.93

€ 645.93 Each (ex VAT)

Lumberg Automation I/O module, M12, 12 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Operating Voltage

24V dc

Number of Ports

12

Connector Size

M12

Protocol Type

EtherNet/IP

Interface

IO-Link

Country of Origin

Germany