Technical Document
Specifications
Brand
Lumberg AutomationNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
7/8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Series
RSF
Country of Origin
India
Stock information temporarily unavailable.
€ 7.57
€ 7.57 Each (ex VAT)
Lumberg Automation Circular Connector, 4 Contacts, Front Mount, 7/8 Connector, Plug, Male, IP68, RSF Series
1
€ 7.57
€ 7.57 Each (ex VAT)
Lumberg Automation Circular Connector, 4 Contacts, Front Mount, 7/8 Connector, Plug, Male, IP68, RSF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 7.57 |
3 - 6 | € 7.38 |
7+ | € 7.17 |
Technical Document
Specifications
Brand
Lumberg AutomationNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
7/8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Series
RSF
Country of Origin
India